Part Details for SSF67A25B150 by Cynergy3 Components
Overview of SSF67A25B150 by Cynergy3 Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSF67A25B150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y1229
|
Newark | Sensor, Float Switch, Spst-No/Nc, Ss, Operating Pressure Max:10Bar, Sensor Body Material:Stainless Steel, Output Current:600Ma, Product Range:-, Svhc:No Svhc (17-Dec-2015) Rohs Compliant: Yes |Sensata/cynergy3 SSF67A25B150 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$277.6300 / $320.6400 | Buy Now |
DISTI #
725-1137-ND
|
DigiKey | SWITCH 2 LEVEL SS NO/NC .6A Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$290.6900 | Buy Now |
DISTI #
70043282
|
RS | SENSOR, 2 LEVEL SWITCH IN SS 316 25VA PVC 7/0.2 25MM & 150MM LEVELS | Sensata - Cynergy3 SSF67A25B150 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$270.1100 / $293.6000 | RFQ |
|
Onlinecomponents.com | 2 Level switch in SS 316 25VA PVC 7/0.2 25mm & 150mm levels RoHS: Compliant |
4 In Stock |
|
$225.1300 / $241.8100 | Buy Now |
DISTI #
78439401
|
Verical | Level Sensor 10bar Min Qty: 1 Package Multiple: 1 Date Code: 2402 | Americas - 3 |
|
$292.6690 / $314.3530 | Buy Now |
DISTI #
000000000002424635
|
Sager | Liquid Level Sensors LLS Min Qty: 1 | 0 |
|
$256.6200 / $290.8500 | Buy Now |
|
Master Electronics | 2 Level switch in SS 316 25VA PVC 7/0.2 25mm & 150mm levels RoHS: Compliant |
4 In Stock |
|
$225.1300 / $241.8100 | Buy Now |