Part Details for SSF50X100X by Cynergy3 Components
Overview of SSF50X100X by Cynergy3 Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSF50X100X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ9240
|
Newark | Slosh Guard Vert Ss 50W 1M |Sensata/cynergy3 SSF50X100X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$215.8400 / $242.5100 | Buy Now |
DISTI #
77Y7045
|
Newark | Sensor, Float Switch, Spst-No/Nc, Ss, Operating Pressure Max:20Bar, Sensor Body Material:Stainless Steel, Output Current:500Ma, Product Range:Ssf50 Series Rohs Compliant: Yes |Sensata/cynergy3 SSF50X100X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$240.3400 | Buy Now |
DISTI #
725-1532-ND
|
DigiKey | FLOAT SENS LIQ SPST-NC/NO .5A Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$219.9820 / $230.9800 | Buy Now |
DISTI #
70923641
|
RS | Slosh Guard Vert SS 50W 1m | Sensata - Cynergy3 SSF50X100X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$231.1000 | RFQ |
|
Onlinecomponents.com | Slosh guard vert SS 50W 1m RoHS: Compliant |
2 In Stock |
|
$187.2000 / $201.0700 | Buy Now |
DISTI #
67034462
|
Verical | Level Sensor 200V 2-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2303 | Americas - 1 |
|
$247.9285 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$240.0000 | Buy Now | |
DISTI #
CYNERGY 3 SSF50X100X
|
PEI Genesis | Liquid Level Sensor | 0 |
|
Buy Now | |
DISTI #
000000000006096922
|
Sager | Liquid Level Sensors LLS Min Qty: 1 | 0 |
|
$203.9100 / $231.1000 | Buy Now |