Part Details for SSF22X100-18N by Cynergy3 Components
Overview of SSF22X100-18N by Cynergy3 Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSF22X100-18N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK9958
|
Newark | Float Switch, Stainless Steel, 0.5A Rohs Compliant: Yes |Sensata/cynergy3 SSF22X100-18N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$129.4800 | Buy Now |
DISTI #
53W6880
|
Newark | 1/8"npt |Sensata/cynergy3 SSF22X100-18N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$105.9600 / $131.2800 | Buy Now |
DISTI #
725-1309-ND
|
DigiKey | SENSOR LEVEL SWITCH SGL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$98.0023 / $111.0800 | Buy Now |
DISTI #
70343601
|
RS | Switch, Float Switch Vertical Internal Mount, 50VA, 316SS, 1/8 NPT | Sensata - Cynergy3 SSF22X100-18N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 1 |
|
$111.1100 | Buy Now |
DISTI #
CYNSSF22X100-18N
|
Heilind Electronics | 1/8NPT LIQUID LEVEL SENSOR SWITCH | Americas - 1 in Stock |
|
$107.5484 / $141.8724 | Buy Now |
|
Onlinecomponents.com | 1/8"NPT RoHS: Compliant |
15 In Stock |
|
$84.5500 / $105.5000 | Buy Now |
DISTI #
53373895
|
Verical | SSF22X100-18N Min Qty: 1 Package Multiple: 1 Date Code: 2103 | Americas - 14 |
|
$138.8158 | Buy Now |
DISTI #
SSF22X100-18N
|
TME | Sensor: liquid level, max.120°C, OUT: SPST-NO, lead 1m, 0.5A, 50VA Min Qty: 1 | 0 |
|
$78.4400 / $90.5100 | RFQ |
|
Master Electronics | 1/8"NPT RoHS: Compliant |
15 In Stock |
|
$84.5500 / $105.5000 | Buy Now |