Part Details for SSF212X100 by Cynergy3 Components
Overview of SSF212X100 by Cynergy3 Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSF212X100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18J9648
|
Newark | Float Switch, Horiz, Operating Pressure Max:5Bar, Sensor Body Material:Stainless Steel, Output Current:500Ma, Product Range:Ssf212 Series, Svhc:No Svhc (17-Dec-2015), Body Material:Stainless Steel, Contact Configuration:1No/1Nc, Rohs Compliant: Yes |Sensata/cynergy3 SSF212X100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$118.5900 / $134.4200 | Buy Now |
DISTI #
27T4581
|
Newark | Horizontal External Mount 50Va Ss 304 Grade 1/2" Npt |Sensata/cynergy3 SSF212X100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$122.0800 / $151.2600 | Buy Now |
DISTI #
09AK7928
|
Newark | Horizontal External Mt. 50Va Ss 304 Grade 1/2Inin N |Sensata/cynergy3 SSF212X100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$107.5300 / $121.8800 | Buy Now |
DISTI #
725-1077-ND
|
DigiKey | FLOATSWITCH HORZ 50VA NC/NO SS Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
15 In Stock |
|
$116.3434 / $127.9700 | Buy Now |
DISTI #
70043269
|
RS | Sensor, Float, Horz ext mnt,50VA, SPNO, SS 1/2in. NPT plug, Wire leads | Sensata - Cynergy3 SSF212X100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 4 |
|
$113.6400 / $130.6200 | Buy Now |
|
Onlinecomponents.com | Horizontal external mount 50VA SS 304 grade 1/2" NPT RoHS: Compliant |
28 In Stock |
|
$99.6000 / $126.2900 | Buy Now |
DISTI #
70804446
|
Verical | Horizontal Stainless Steel Compact Internal Female Fitting Min Qty: 1 Package Multiple: 1 Date Code: 2310 | Americas - 27 |
|
$135.2162 / $155.7213 | Buy Now |
DISTI #
SSF212X100
|
TME | Sensor: liquid level, max.120°C, OUT: SPST-NO, lead 1m, 0.5A, 50VA Min Qty: 1 | 14 |
|
$98.2600 / $113.3800 | Buy Now |
DISTI #
CYNERGY 3 SSF212X100
|
PEI Genesis | Liquid Level Sensors LLS | 0 |
|
Buy Now | |
DISTI #
000000000006096901
|
Sager | Liquid Level Sensors LLS Min Qty: 1 | 2 |
|
$112.9900 / $128.0600 | Buy Now |