Part Details for SSF212X100-14G by Cynergy3 Components
Results Overview of SSF212X100-14G by Cynergy3 Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSF212X100-14G Information
SSF212X100-14G by Cynergy3 Components is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for SSF212X100-14G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W6877
|
Newark | Horizontal External Mount 50Va Ss 304 Grade 1/2" Npt + 1/4"bsp |Sensata/cynergy3 SSF212X100-14G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$162.0000 / $187.7900 | Buy Now |
DISTI #
73546695
|
RS | Float Switch, Horizontal, External Mount, Stainless Steel, SSF212 Series Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$182.2000 | RFQ |
|
Onlinecomponents.com | Horizontal external mount 50VA SS 304 grade 1/2" NPT + 1/4"BSP RoHS: Compliant |
4 In Stock |
|
$143.3400 / $149.9900 | Buy Now |
DISTI #
67034407
|
Verical | SSF212X100-14G Min Qty: 1 Package Multiple: 1 Date Code: 2303 | Americas - 3 |
|
$186.3420 / $194.9870 | Buy Now |
DISTI #
000000000006096902
|
Sager | Liquid Level Sensors LLS Min Qty: 1 | 0 |
|
$159.1500 / $180.3900 | Buy Now |
|
Master Electronics | Horizontal external mount 50VA SS 304 grade 1/2" NPT + 1/4"BSP RoHS: Compliant |
4 In Stock |
|
$143.3400 / $149.9900 | Buy Now |