There are no models available for this part yet.
Overview of SSF-LXH555YD by ITW Lumex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SSF-LXH555YD by ITW Lumex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
20J0468
|
Newark | T1.8Mm Rt Ang Ind, 585 Yellow Diffused Rohs Compliant: Yes |Lumex SSF-LXH555YD RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
67-1043-ND
|
DigiKey | LED CBI 1.8MM YELLOW RA Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
8375 In Stock |
|
$0.3666 / $1.2700 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
3750 In Stock |
|
$0.3501 / $0.8103 | Buy Now | ||
DISTI #
62407012
|
Verical | LED Uni-Color Yellow 585nm 2-Pin RoHS: Compliant Min Qty: 80 Package Multiple: 40 Date Code: 2224 | Americas - 3720 |
|
$0.5015 / $1.1040 | Buy Now | |
Master Electronics | RoHS: Compliant |
3750 In Stock |
|
$0.3501 / $0.8103 | Buy Now |
CAD Models for SSF-LXH555YD by ITW Lumex
Part Data Attributes for SSF-LXH555YD by ITW Lumex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LUMEX INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Color
|
YELLOW
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.03 A
|
JESD-609 Code
|
e3
|
Lens Type
|
DIFFUSED
|
Luminous Intensity-Nom
|
8.0 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
6.3 mm
|
Packing Method
|
BULK
|
Peak Wavelength
|
585 nm
|
Shape
|
ROUND
|
Size
|
1.8 mm
|
Surface Mount
|
NO
|
T-code
|
T-3/4
|
Terminal Finish
|
Bright Tin (Sn)
|
Terminal Pitch
|
2.54 mm
|
Viewing Angle
|
60 deg
|