Part Details for SSF-LXH555VHD-5V-4 by ITW Lumex
Overview of SSF-LXH555VHD-5V-4 by ITW Lumex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SSF-LXH555VHD-5V-4
SSF-LXH555VHD-5V-4 CAD Models
SSF-LXH555VHD-5V-4 Part Data Attributes
|
SSF-LXH555VHD-5V-4
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSF-LXH555VHD-5V-4
ITW Lumex
Single Color LED Array, Red, Red Diffused, T-3/4, 1.8mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SEPARATE, 4 ELEMENTS | |
Forward Current-Max | 0.012 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 1.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 5.88 mm | |
Packing Method | BULK | |
Peak Wavelength | 700 nm | |
Shape | ROUND | |
Size | 1.8 mm | |
Surface Mount | NO | |
T-code | T-3/4 | |
Terminal Pitch | 5.1 mm | |
Viewing Angle | 60 deg |