Part Details for SSF-LXH5147SID by ITW Lumex
Overview of SSF-LXH5147SID by ITW Lumex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for SSF-LXH5147SID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M1248
|
Newark | T1.8Mm Quad Twr Pcb Ind, 636Nm Alingap Rd Diff. |Lumex SSF-LXH5147SID RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9100 | Buy Now |
DISTI #
SSF-LXH5147SID-ND
|
DigiKey | LED CBI 1.8MM QUAD RED RA Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
760 In Stock |
|
$1.7900 / $4.3600 | Buy Now |
DISTI #
696-SSF-LXH5147SID
|
Mouser Electronics | LED Circuit Board Indicators Red 636nm T-1.8mm Quad Indctr RoHS: Compliant | 501 |
|
$1.8400 / $3.0400 | Buy Now |
DISTI #
71495387
|
RS | T1.8mm QUAD TWR PCB IND, 636nm AlInGaP RD DIFF. | Lumex SSF-LXH5147SID RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3900 / $2.8100 | RFQ |
|
Future Electronics | Red 2 mm 70° Diffused 120 mcd 2 V Right Angle Quad Level Fault Indicator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Container: Bag | 0Bag |
|
$1.8100 / $1.9300 | Buy Now |
|
Onlinecomponents.com | LED Circuit Board Indicators Red 636nm T-1.8mm Quad Indctr RoHS: Compliant | 0 |
|
$1.7800 / $3.7200 | Buy Now |
Part Details for SSF-LXH5147SID
SSF-LXH5147SID CAD Models
SSF-LXH5147SID Part Data Attributes
|
SSF-LXH5147SID
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSF-LXH5147SID
ITW Lumex
Single Color LED Array, Super High Intensity Red, Diffused Red, T-3/4, 2mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER HIGH INTENSITY RED | |
Configuration | SEPARATE, 4 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 120.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 11.18 mm | |
Packing Method | BULK | |
Peak Wavelength | 636 nm | |
Shape | ROUND | |
Size | 2 mm | |
Surface Mount | NO | |
T-code | T-3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 70 deg |