SSF-LXH305GD-5V-TR
ITW Lumex
Description: Single Color LED, Green, Diffused, T-1, 3mm,

Overview of SSF-LXH305GD-5V-TR by ITW Lumex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

Price & Stock for SSF-LXH305GD-5V-TR by ITW Lumex

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   1000
RFQ

CAD Models for SSF-LXH305GD-5V-TR by ITW Lumex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SSF-LXH305GD-5V-TR by ITW Lumex

SSF-LXH305GD-5V-TR
ITW Lumex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LUMEX INC
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Additional Feature
PATENT PENDING
Color
GREEN
Configuration
SINGLE
Forward Current-Max
0.012 A
Lens Type
DIFFUSED
Luminous Intensity-Nom
22.0 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
5.5 mm
Packing Method
TR
Peak Wavelength
565 nm
Shape
ROUND
Size
3 mm
Surface Mount
YES
T-code
T-1
Terminal Pitch
3 mm
Viewing Angle
60 deg
Want to compare parts?
  1. SSF-LXH305GD-5V-TR
    ITW Lumex
    Single Color LED, Green, Diffused, T-1, 3mm,
    VS

Related Parts for SSF-LXH305GD-5V-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SSF-LXH305GD-5V-TR by ITW Lumex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SSF-LXH305GD-5V-TR by ITW Lumex

  • Please alert me when SSF-LXH305GD-5V-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SSF-LXH305GD-5V-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SSF-LXH305GD-5V-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SSF-LXH305GD-5V-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SSF-LXH305GD-5V-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SSF-LXH305GD-5V-TR by ITW Lumex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: