Part Details for SSF-LXH304GD by ITW Lumex
Overview of SSF-LXH304GD by ITW Lumex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SSF-LXH304GD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
696-SSF-LXH304GD
|
Mouser Electronics | LED Circuit Board Indicators LED CBI RoHS: Compliant | 0 |
|
$0.2980 / $0.9400 | Order Now |
DISTI #
71494993
|
RS | T3mm RT ANG PCB IND, GREE N DIFFUSED | Lumex SSF-LXH304GD RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3200 / $0.3770 | RFQ |
Part Details for SSF-LXH304GD
SSF-LXH304GD CAD Models
SSF-LXH304GD Part Data Attributes
|
SSF-LXH304GD
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSF-LXH304GD
ITW Lumex
Single Color LED, Green, Diffused, T-1, 3mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 30.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.62 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for SSF-LXH304GD
This table gives cross-reference parts and alternative options found for SSF-LXH304GD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSF-LXH304GD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSL-LX305F4LGD | Single Color LED, Green, Diffused, T-1, 3mm, | ITW Lumex | SSF-LXH304GD vs SSL-LX305F4LGD |
XLMG32D | Single Color LED, Green, Diffused, T-1, 3mm, | SunLED Group | SSF-LXH304GD vs XLMG32D |
SSL-LX3054LGD | Single Color LED, Green, Diffused, T-1, 3mm, | ITW Lumex | SSF-LXH304GD vs SSL-LX3054LGD |
SSF-LXHM140GD | Single Color LED, Green, Diffused, T-1, 3mm, | ITW Lumex | SSF-LXH304GD vs SSF-LXHM140GD |
SSF-LXH303GD | Single Color LED, Green, Diffused, T-1, 3mm, | ITW Lumex | SSF-LXH304GD vs SSF-LXH303GD |
LMG32D | Single Color LED, Green, Diffused, T-1, 3mm, 3 MM ROUND | SunLED Group | SSF-LXH304GD vs LMG32D |
SSF-LXH303LGD | Single Color LED, Green, Diffused, T-1, 3mm, | ITW Lumex | SSF-LXH304GD vs SSF-LXH303LGD |
SSF-LXH305GD-SUB | Single Color LED, Green, Diffused, T-1, 3mm, | ITW Lumex | SSF-LXH304GD vs SSF-LXH305GD-SUB |
SSF-LXH4RAGD | Single Color LED, Green, Diffused, T-1, 3mm, | ITW Lumex | SSF-LXH304GD vs SSF-LXH4RAGD |