Part Details for SSF-LXH240YGWSBD by ITW Lumex
Overview of SSF-LXH240YGWSBD by ITW Lumex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for SSF-LXH240YGWSBD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M1145
|
Newark | Indicator, Led Pcb, 2Led, Yellow/Green/Blue, Led Color:Green, Yellow, No. Of Leds:2Leds, Led Mounting:Through Hole, Bulb Size:-, Forward Current/Color:-, Luminous Intensity/Color:-, Forward Voltage/Color:Y 2.1V, G 2.2V Rohs Compliant: Yes |Lumex SSF-LXH240YGWSBD RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 1500 |
|
RFQ |
Part Details for SSF-LXH240YGWSBD
SSF-LXH240YGWSBD CAD Models
SSF-LXH240YGWSBD Part Data Attributes
|
SSF-LXH240YGWSBD
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSF-LXH240YGWSBD
ITW Lumex
Dual Color LED Array,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumex | |
Optoelectronic Device Type | DUAL COLOR LED ARRAY |