Part Details for SSF-LXH2103IID/4 by ITW Lumex
Overview of SSF-LXH2103IID/4 by ITW Lumex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSF-LXH2103IID/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J9205
|
Newark | Indicator, Led Pcb 2-Led Red 40Mcd 105Mw, Led Color:Red, No. Of Leds:2Leds, Led Mounting:Through Hole, Bulb Size:T-1 (3Mm), Forward Current If:20Ma, Luminous Intensity:40Mcd, Forward Voltage:2V, Viewing Angle:60°, Height:9.7Mm Rohs Compliant: Yes |Lumex SSF-LXH2103IID/4 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4120 / $0.4330 | Buy Now |
DISTI #
67-1254-ND
|
DigiKey | LED CBI 3MM BI-LVL RED RA Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
6528 In Stock |
|
$0.3963 / $1.2300 | Buy Now |
DISTI #
696-FLXH2103IID/4
|
Mouser Electronics | LED Circuit Board Indicators LED CBI RoHS: Compliant | 7 |
|
$0.3960 / $1.2300 | Buy Now |
DISTI #
70127333
|
RS | Indicator, LED PCB Thru-Hole Bulb T-3 mm Red Red Diffused Round Angl 60deg 2 High | Lumex SSF-LXH2103IID/4 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5200 / $0.6100 | RFQ |
|
Future Electronics | LED Circuit Board Indicator 2 High Red - Through Hole, Right Angle RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.4000 / $0.4350 | Buy Now |
|
Onlinecomponents.com | LED Bi-Level Uni-Color Red 635nm 4-Pin RoHS: Compliant |
5300 In Stock |
|
$0.3827 / $0.8041 | Buy Now |
DISTI #
69089477
|
Verical | LED Bi-Level Uni-Color Red 635nm 4-Pin RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2324 | Americas - 5300 |
|
$0.4923 / $1.0955 | Buy Now |
|
Master Electronics | LED Bi-Level Uni-Color Red 635nm 4-Pin RoHS: Compliant |
5300 In Stock |
|
$0.3827 / $0.8041 | Buy Now |
Part Details for SSF-LXH2103IID/4
SSF-LXH2103IID/4 CAD Models
SSF-LXH2103IID/4 Part Data Attributes
|
SSF-LXH2103IID/4
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSF-LXH2103IID/4
ITW Lumex
Single Color LED Array,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY |