Part Details for SSF-LXH2103GGD/2 by ITW Lumex
Overview of SSF-LXH2103GGD/2 by ITW Lumex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSF-LXH2103GGD/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J9203
|
Newark | Indicator, Led Pcb, 2Led Green 30Mcd 105Mw, Led Color:Green, No. Of Leds:2Leds, Led Mounting:Through Hole, Bulb Size:T-1 (3Mm), Forward Current If:20Ma, Luminous Intensity:30Mcd, Forward Voltage:2.2V, Viewing Angle:60°, Height:9.7Mm Rohs Compliant: Yes |Lumex SSF-LXH2103GGD/2 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4570 | Buy Now |
DISTI #
SSF-LXH2103GGD/2-ND
|
DigiKey | LED T-3MM DL 565NM GRN DIFF PCB Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
696-FLXH2103GGD/2
|
Mouser Electronics | LED Circuit Board Indicators LED CBI RoHS: Compliant | 9984 |
|
$0.5080 / $0.6000 | Buy Now |
DISTI #
71495042
|
RS | T-3mm, 2 POS PCB INDICAT OR, GREEN | Lumex SSF-LXH2103GGD/2 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9300 / $1.1000 | RFQ |
|
Onlinecomponents.com | LED Circuit Board Indicator - 2 High - 2 Green Diffused - 2.1V - 20mA Test - Round with Domed Top - 3mm, T-1 Lens Size - Through Hole - Right Angle. RoHS: Compliant |
9053 In Stock |
|
$0.5050 / $0.6930 | Buy Now |
DISTI #
51638936
|
Verical | LED Bi-Level Uni-Color Green 565nm 4-Pin RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 1907 | Americas - 9050 |
|
$0.6695 / $0.9009 | Buy Now |
|
Master Electronics | LED Circuit Board Indicator - 2 High - 2 Green Diffused - 2.1V - 20mA Test - Round with Domed Top - 3mm, T-1 Lens Size - Through Hole - Right Angle. RoHS: Compliant |
9053 In Stock |
|
$0.5050 / $0.6930 | Buy Now |
Part Details for SSF-LXH2103GGD/2
SSF-LXH2103GGD/2 CAD Models
SSF-LXH2103GGD/2 Part Data Attributes
|
SSF-LXH2103GGD/2
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSF-LXH2103GGD/2
ITW Lumex
Single Color LED Array,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumex | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY |