Part Details for SSF-LXH1501SOD by ITW Lumex
Overview of SSF-LXH1501SOD by ITW Lumex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SSF-LXH1501SOD
SSF-LXH1501SOD CAD Models
SSF-LXH1501SOD Part Data Attributes
|
SSF-LXH1501SOD
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSF-LXH1501SOD
ITW Lumex
Single Color LED, Super Orange, Diffused Orange, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER ORANGE | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED ORANGE | |
Luminous Intensity-Nom | 850.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 9.4 mm | |
Packing Method | BULK | |
Peak Wavelength | 610 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for SSF-LXH1501SOD
This table gives cross-reference parts and alternative options found for SSF-LXH1501SOD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSF-LXH1501SOD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSF-LXH1071SOD | Single Color LED, Super Orange, Diffused Orange, T-1 3/4, 5mm, | ITW Lumex | SSF-LXH1501SOD vs SSF-LXH1071SOD |
SSF-LXH4RA5SOD | Single Color LED, Super Orange, Diffused Orange, T-1 3/4, 5mm, | ITW Lumex | SSF-LXH1501SOD vs SSF-LXH4RA5SOD |
SSF-LXH101MSOD-1 | Single Color LED, Super Orange, Diffused Orange, T-1 3/4, 5mm, | ITW Lumex | SSF-LXH1501SOD vs SSF-LXH101MSOD-1 |
SSF-LXH100SOD-01 | Single Color LED, Super Orange, Diffused Orange, T-1 3/4, 5mm, | ITW Lumex | SSF-LXH1501SOD vs SSF-LXH100SOD-01 |
SSF-LXH141SOD | Single Color LED, Super Orange, Diffused Orange, T-1 3/4, 5mm, | ITW Lumex | SSF-LXH1501SOD vs SSF-LXH141SOD |
SSF-LXH2350SOD | Single Color LED, Super Orange, Diffused Orange, T-1 3/4, 5mm, | ITW Lumex | SSF-LXH1501SOD vs SSF-LXH2350SOD |
SSF-LXH101SOD | Single Color LED, Super Orange, Diffused Orange, T-1 3/4, 5mm, | ITW Lumex | SSF-LXH1501SOD vs SSF-LXH101SOD |
SSF-LXH100MSOD | Single Color LED, Super Orange, Diffused Orange, T-1 3/4, 5mm, | ITW Lumex | SSF-LXH1501SOD vs SSF-LXH100MSOD |
SSF-LXH100SOD | Single Color LED, Super Orange, Diffused Orange, T-1 3/4, 5mm, | ITW Lumex | SSF-LXH1501SOD vs SSF-LXH100SOD |
SSF-LXH140SOD | Single Color LED, Super Orange, Diffused Orange, T-1 3/4, 5mm, | ITW Lumex | SSF-LXH1501SOD vs SSF-LXH140SOD |