Part Details for SSF-LXH1071IGW by ITW Lumex
Overview of SSF-LXH1071IGW by ITW Lumex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SSF-LXH1071IGW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LED Bi-Color Green/Red 565nm/635nm RoHS: Compliant |
2500 In Stock |
|
$0.3910 / $5.8000 | Buy Now |
DISTI #
51603533
|
Verical | Bi-Color Red/Green LED RoHS: Compliant Min Qty: 21 Package Multiple: 21 Date Code: 1605 | Americas - 2499 |
|
$0.6826 / $7.3418 | Buy Now |
|
Quest Components | DUAL COLOR LED, RED/GREEN, T-1 3/4, 4.7MM | 2250 |
|
$0.3300 / $0.9000 | Buy Now |
|
Master Electronics | LED Bi-Color Green/Red 565nm/635nm RoHS: Compliant |
2500 In Stock |
|
$0.3910 / $5.8000 | Buy Now |
Part Details for SSF-LXH1071IGW
SSF-LXH1071IGW CAD Models
SSF-LXH1071IGW Part Data Attributes
|
SSF-LXH1071IGW
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSF-LXH1071IGW
ITW Lumex
Dual Color LED, Red/green, 4.7mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Category CO2 Kg | 27.8 | |
Compliance Temperature Grade | Industrial: -50C to +100C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Color | RED/GREEN | |
Color@Wavelength | Green/Red | |
Configuration | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Luminous Intensity-Nom | 8 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -50 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 7.36 mm | |
Packing Method | BULK | |
Peak Wavelength | 635/565 nm | |
Shape | ROUND | |
Size | 4.7 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm |