-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, Diffused, T-1, 3mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J9196
|
Newark | Indicator, Led Pcb, 3Mm, Green, 2.2V, Led Color:Green, No. Of Leds:1Leds, Led Mounting:Through Hole, Bulb Size:T-1 (3Mm), Forward Current If:20Ma, Luminous Intensity:30Mcd, Forward Voltage:2.1V, Viewing Angle:60°, Height:7.4Mm Rohs Compliant: Yes |Lumex SSF-LXH103GD RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2200 / $0.2400 | Buy Now |
DISTI #
67-1236-ND
|
DigiKey | LED CBI 3MM GRN RA PC MNT Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
50882 In Stock |
|
$0.2059 / $0.8800 | Buy Now |
DISTI #
696-SSF-LXH103GD
|
Mouser Electronics | LED Circuit Board Indicators LED CBI RoHS: Compliant | 7862 |
|
$0.2050 / $0.7300 | Buy Now |
DISTI #
V99:2348_21672360
|
Arrow Electronics | LED Uni-Color Green 565nm 2-Pin Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2234 | Americas - 1230 |
|
$0.2122 / $0.2490 | Buy Now |
DISTI #
70127546
|
RS | Indicator Light LED PCB Mount 3mm Bulb Right Angle 60 Degree Angle 30mcd Grn | Lumex SSF-LXH103GD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5200 / $0.6100 | RFQ |
|
Future Electronics | Green 3 mm 60° Diffused 30 mcd 2.1 V Single Level LED Fault Indicator - T-1 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Container: Bag | 1000Bag |
|
$0.2150 / $0.2400 | Buy Now |
|
Bisco Industries | 288 |
|
Buy Now | ||
|
Onlinecomponents.com | LED Uni-Color Green 565nm 2-Pin Bulk RoHS: Compliant |
25000 On Order |
|
$0.1735 / $0.2032 | Buy Now |
DISTI #
66728195
|
Verical | LED Uni-Color Green 565nm 2-Pin Bulk RoHS: Compliant Min Qty: 28 Package Multiple: 1 Date Code: 2234 | Americas - 1230 |
|
$0.2490 | Buy Now |
|
Bristol Electronics | 1630 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSF-LXH103GD
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSF-LXH103GD
ITW Lumex
Single Color LED, Green, Diffused, T-1, 3mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumex | |
Color | GREEN | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 40.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -50 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.37 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
This table gives cross-reference parts and alternative options found for SSF-LXH103GD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSF-LXH103GD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSI-LXH312GD-150 | Single Color LED, Green, Diffused, T-1, 3mm, | ITW Lumex | SSF-LXH103GD vs SSI-LXH312GD-150 |
SSI-LXR1612GD-150 | Single Color LED, Green, Diffused, T-1, 3mm, | ITW Lumex | SSF-LXH103GD vs SSI-LXR1612GD-150 |
SSL-LX3054GD | Single Color LED, Green, Diffused, T-1, 3mm, | ITW Lumex | SSF-LXH103GD vs SSL-LX3054GD |