Part Details for SSF-LXH103GD-5V by ITW Lumex
Overview of SSF-LXH103GD-5V by ITW Lumex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for SSF-LXH103GD-5V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J9629
|
Newark | Indicator, Led Pcb, 3Mm, Green, 5V, Led Color:Green, No. Of Leds:-, Led Mounting:Through Hole, Bulb Size:T-1 (3Mm), Forward Current If:20Ma, Luminous Intensity:80Mcd, Forward Voltage:5V, Viewing Angle:8°, Height:7.4Mm, Width:4.6Mm Rohs Compliant: Yes |Lumex SSF-LXH103GD-5V RoHS: Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
67-1242-ND
|
DigiKey | LED CBI 3MM GRN RA PCMNT Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
696-SSFLXH103GD5V
|
Mouser Electronics | LED Circuit Board Indicators LED CBI RoHS: Compliant | 0 |
|
$0.4290 | Order Now |
DISTI #
70127700
|
RS | Indicator, LED PCB Thru-Hole Bulb T-3 mm Green Green Diffused Domed Angl 60deg | Lumex SSF-LXH103GD-5V RoHS: Compliant Min Qty: 30000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4350 | RFQ |
|
Onlinecomponents.com | Single Color LED - Green - Diffused - T-1 - 3mm RoHS: Compliant | 0 |
|
$0.4350 / $1.2200 | Buy Now |
Part Details for SSF-LXH103GD-5V
SSF-LXH103GD-5V CAD Models
SSF-LXH103GD-5V Part Data Attributes
|
SSF-LXH103GD-5V
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSF-LXH103GD-5V
ITW Lumex
Single Color LED, Green, Diffused, T-1, 3mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumex | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.012 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 80.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.37 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 8 deg |