Part Details for SSF-LXH100MHGW by ITW Lumex
Overview of SSF-LXH100MHGW by ITW Lumex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSF-LXH100MHGW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19J9562
|
Newark | Indicator, Led Pcb, 5Mm, Red/Green, Led Color:Green, Red, No. Of Leds:1Leds, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Forward Current/Color:-, Luminous Intensity/Color:R 6Mcd, G 20Mcd, Viewing Angle:60°, Height:6Mm Rohs Compliant: Yes |Lumex SSF-LXH100MHGW Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3780 / $0.3830 | Buy Now |
DISTI #
67-1226-ND
|
DigiKey | LED CBI 5MM GRN/RED BICLR RA Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2595 In Stock |
|
$0.3230 / $1.1100 | Buy Now |
DISTI #
696-SSF-LXH100MHGW
|
Mouser Electronics | LED Circuit Board Indicators PC LED 5mm Red/Green RoHS: Compliant | 166 |
|
$0.3300 / $0.9700 | Buy Now |
DISTI #
71495006
|
RS | T5MM LED IND RED/GRN BI COLOR MATING | Lumex SSF-LXH100MHGW RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5100 | RFQ |
|
Future Electronics | Red/Green Ø 5 mm 60° 6/20 mcd Diffused 2/2.2 V R/A Fault Indicator -T-1 3/4 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.3250 / $0.3500 | Buy Now |
|
Onlinecomponents.com | LED Circuit Board Indicator - Single - White Diffused Lens - 2.2V Green - 2V Red - 20mA - Right Angle - Through Hole. RoHS: Compliant |
5015 In Stock |
|
$0.3604 / $0.4882 | Buy Now |
|
Master Electronics | LED Circuit Board Indicator - Single - White Diffused Lens - 2.2V Green - 2V Red - 20mA - Right Angle - Through Hole. RoHS: Compliant |
5015 In Stock |
|
$0.3604 / $0.4882 | Buy Now |
Part Details for SSF-LXH100MHGW
SSF-LXH100MHGW CAD Models
SSF-LXH100MHGW Part Data Attributes:
|
SSF-LXH100MHGW
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSF-LXH100MHGW
ITW Lumex
Dual Color LED, Red/green, Milky White Diffused, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED/GREEN | |
Color@Wavelength | Green/Red | |
Configuration | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED MILKY WHITE | |
Luminous Intensity-Nom | 6.0/20.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 6 mm | |
Packing Method | BULK | |
Peak Wavelength | 700/565 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |