Part Details for SSF-LXH100GD-5V by ITW Lumex
Results Overview of SSF-LXH100GD-5V by ITW Lumex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSF-LXH100GD-5V Information
SSF-LXH100GD-5V by ITW Lumex is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SSF-LXH100GD-5V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67-1223-ND
|
DigiKey | LED CBI 5MM GREEN RA PC MNT Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
696-SSFLXH100GD5V
|
Mouser Electronics | LED Circuit Board Indicators LED CBI RoHS: Compliant | 0 |
|
$0.3530 | Order Now |
DISTI #
71495514
|
RS | T5mm RT ANG IND, GRN DIFF USED,5 VOLT | Lumex SSF-LXH100GD-5V RoHS: Compliant Min Qty: 30000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3770 | RFQ |
|
Bristol Electronics | Min Qty: 7 | 18 |
|
$0.7500 | Buy Now |
|
Quest Components | SINGLE COLOR LED, GREEN, DIFFUSED, T-1 3/4, 5MM | 14 |
|
$0.8000 / $1.0000 | Buy Now |
|
Quest Components | SINGLE COLOR LED, GREEN, DIFFUSED, T-1 3/4, 5MM | 8 |
|
Buy Now |
Part Details for SSF-LXH100GD-5V
SSF-LXH100GD-5V CAD Models
SSF-LXH100GD-5V Part Data Attributes
|
SSF-LXH100GD-5V
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSF-LXH100GD-5V
ITW Lumex
Single Color LED,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumex | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.012 A | |
Forward Voltage-Max | 7 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |