Part Details for SSESD11N5.0ST5G by onsemi
Results Overview of SSESD11N5.0ST5G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSESD11N5.0ST5G Information
SSESD11N5.0ST5G by onsemi is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SSESD11N5.0ST5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSESD11N5.0ST5G
|
Avnet Americas | 12V CLAMP 1A (8/20S) IPP TVS DIODE SURFACE MOUNT 2-DSN (0.60X0.30) - Tape and Reel (Alt: SSESD11N5.0... more RoHS: Compliant Min Qty: 20834 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel |
40000 Partner Stock |
|
$0.0295 / $0.0324 | Buy Now |
|
Flip Electronics | Stock, ship today | 40000 |
|
RFQ | |
|
Vyrian | Diodes | 39853 |
|
RFQ |
Part Details for SSESD11N5.0ST5G
SSESD11N5.0ST5G CAD Models
SSESD11N5.0ST5G Part Data Attributes
|
SSESD11N5.0ST5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SSESD11N5.0ST5G
onsemi
ESD / Surge Protector 5V Bi Directional TVS in DSN Package with Laminate, DSN2, 0.6x0.3, 0.4P, (0201), 5000-DSFTP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DSN2, 0.6x0.3, 0.4P, (0201) | |
Pin Count | 2 | |
Manufacturer Package Code | 152AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, ULTRA LOW CAPACITANCE | |
Breakdown Voltage-Min | 5.8 V | |
Clamping Voltage-Max | 12 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |