Part Details for SSE3792-000 by Skyworks Solutions Inc
Overview of SSE3792-000 by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SSE3792-000
SSE3792-000 CAD Models
SSE3792-000 Part Data Attributes:
|
SSE3792-000
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SSE3792-000
Skyworks Solutions Inc
Pin Diode, 80V V(BR), Silicon, 470-049, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | R-PUUC-N4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Application | SWITCHING | |
Breakdown Voltage-Min | 80 V | |
Configuration | COMPLEX | |
Diode Capacitance-Max | 0.025 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 8 Ω | |
Diode Type | PIN DIODE | |
Frequency Band | K BAND | |
JESD-30 Code | R-PUUC-N4 | |
JESD-609 Code | e0 | |
Minority Carrier Lifetime-Nom | 0.04 µs | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for SSE3792-000
This table gives cross-reference parts and alternative options found for SSE3792-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSE3792-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSE3792-000 | Pin Diode, 80V V(BR), Silicon, 470-049, 4 PIN | Alpha Industries | SSE3792-000 vs SSE3792-000 |