Part Details for SSD25 by Eaton Corporation
Overview of SSD25 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for SSD25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSD25
|
Avnet Americas | Fuse HRC 25A 240V 2-Pin Holder - Bulk (Alt: SSD25) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$14.0712 / $15.1372 | Buy Now |
DISTI #
504-SSD25
|
Mouser Electronics | Specialty Fuses 25A 240VAC IND RoHS: Compliant | 0 |
|
$13.9900 / $22.6000 | Order Now |
Part Details for SSD25
SSD25 CAD Models
SSD25 Part Data Attributes
|
SSD25
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
SSD25
Eaton Corporation
Electric Fuse, 25A, 240VAC, 33000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Height | 23 mm | |
Body Length or Diameter | 12 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 800 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 33000 A | |
Rated Current | 25 A | |
Rated Voltage(AC) | 240 V | |
Reference Standard | BS; IEC | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |