There are no models available for this part yet.
Overview of SSD-450 by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SSD-450 by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31B5064
|
Newark | Comp-O-Gides, Snap-In Card Guide, 4.5 In. Length, 0.075 Slot Width, Nylon, 94V-2, Natural/Box |Bivar SSD-450 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4170 / $0.6900 | Buy Now | |
DISTI #
SSD-450-ND
|
DigiKey | CARD GUIDE SNAP 4.5LX.075"SW NAT Min Qty: 100 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$0.4312 | Buy Now | |
DISTI #
749-SSD-450
|
Mouser Electronics | Racks & Rack Cabinet Accessories Comp-O-Gide 4.5 in Nylon Natural RoHS: Compliant | 0 |
|
$0.4160 / $0.8900 | Order Now | |
DISTI #
70536994
|
RS | COMP-O-GIDES, Snap-In Card Guide,4.5in. Length,.075 Slot Width, Nylon,94V-2,Natrl | Bivar Inc. SSD-450 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4020 / $0.5740 | RFQ | |
Future Electronics | SSD Series Snap-in Card Guide 4.5 in Long for 1/16 and 3/32 PCBs Comp-O-Gide RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.4250 | Buy Now |
CAD Models for SSD-450 by Bivar Inc
Part Data Attributes for SSD-450 by Bivar Inc
SSD-450
Bivar Inc
|
|
---|---|
Samacsys Manufacturer
|
Bivar
|
Want to compare parts?
-
SSD-450Bivar IncVS
-