Part Details for SSD-250 by Bivar Inc
Overview of SSD-250 by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSD-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31B5060
|
Newark | Comp-O-Gides, Snap-In Card Guide, 2.5 In. Length, 0.075 Slot Width, Nylon, 94V-2, Natural/Box |Bivar SSD-250 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3970 / $0.6560 | Buy Now |
DISTI #
492-1842-ND
|
DigiKey | CARD GUIDE SNAP 2.5LX.075"SW NAT Min Qty: 1 Lead time: 12 Weeks Container: Box |
481 In Stock |
|
$0.4100 | Buy Now |
DISTI #
749-SSD-250
|
Mouser Electronics | Racks & Rack Cabinet Accessories Comp-O-Gide 2.5 in Nylon Natural RoHS: Compliant | 0 |
|
$0.3930 / $0.8400 | Order Now |
DISTI #
70536989
|
RS | COMP-O-GIDES, Snap-In Card Guide,2.5in. Length,.075 Slot Width, Nylon,94V-2,Natrl | Bivar Inc. SSD-250 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3890 / $0.4580 | RFQ |
|
Future Electronics | COMP-O-GIDE Series Comp-O-Gides 2.5 In Length Natural Snap Mount Card Guide RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.4070 | Buy Now |
DISTI #
BIVSSD-250
|
DB Roberts | COMP-O-GIDES, SNAP-IN CARD GUIDE, 2.5 IN. LENGTH, 0.075 | 296 |
|
$0.7162 / $1.0193 | Buy Now |