Part Details for SSCSSNT015PGAA5 by Honeywell Sensing and Control
Overview of SSCSSNT015PGAA5 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SSCSSNT015PGAA5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSCSSNT015PGAA5-ND
|
DigiKey | SENSOR 15PSIG 4.5V 4SIP Min Qty: 100 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.5400 | Buy Now |
DISTI #
785-SSCSSNT015PGAA5
|
Mouser Electronics | Board Mount Pressure Sensors SIP, Manifold Mount Gage, 5V RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, SIP, Manifold Mount Inner Diameter Seal, 15 psi Gage, Amplified Analog Output, 10% to 90% Vdd, 5 V Supply, Liquid Media On Port P1, No Special Options RoHS: Compliant | 0 |
|
$47.1100 / $129.0300 | Buy Now |
DISTI #
SSCSSNT015PGAA5
|
TTI | Board Mount Pressure Sensors SIP, Manifold Mount Gage, 5V RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Each | Americas - 0 |
|
$54.8600 | Buy Now |
|
Master Electronics | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, SIP, Manifold Mount Inner Diameter Seal, 15 psi Gage, Amplified Analog Output, 10% to 90% Vdd, 5 V Supply, Liquid Media On Port P1, No Special Options RoHS: Compliant | 0 |
|
$47.1100 / $129.0300 | Buy Now |
Part Details for SSCSSNT015PGAA5
SSCSSNT015PGAA5 CAD Models
SSCSSNT015PGAA5 Part Data Attributes
|
SSCSSNT015PGAA5
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SSCSSNT015PGAA5
Honeywell Sensing and Control
Peizoresistive Sensor, Gage, 0Psi Min, 15Psi Max, 0.25%, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, SIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | ROHS COMPLIANT, CERAMIC, SIP-4 | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | TEMPERATURE COMPENSATED OVER -20 TO 85 DEG | |
Body Breadth | 5.1 mm | |
Body Height | 13.11 mm | |
Body Length or Diameter | 12.57 mm | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 3 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | HOLE | |
Pressure Range-Max | 15 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO | |
Termination Type | SOLDER |