Part Details for SSCSSNN005PDAA5 by Honeywell Sensing and Control
Overview of SSCSSNN005PDAA5 by Honeywell Sensing and Control
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SSCSSNN005PDAA5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-SSCSSNN005PDAA5-ND
|
DigiKey | SENSOR 5PSID 4.5V 4SIP Min Qty: 2 Lead time: 42 Weeks Container: Bulk MARKETPLACE PRODUCT |
538 In Stock |
|
$42.3800 / $57.2100 | Buy Now |
DISTI #
SSCSSNN005PDAA5-ND
|
DigiKey | SENSOR 5PSID 4.5V 4SIP Min Qty: 2 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
785-SSCSSNN005PDAA5
|
Mouser Electronics | Board Mount Pressure Sensors SIP, Manifold Mount Differential, 5V | 0 |
|
$50.4900 | Order Now |
|
Onlinecomponents.com | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, SIP, Manifold Mount Inner Diameter Seal, 5 psi Differential, Amplified Analog Output, 10% to 90% Vdd, 5 V Supply, Dry Gases Only, No Special Options RoHS: Compliant |
541 In Stock |
|
$44.9300 / $66.0000 | Buy Now |
DISTI #
30650069
|
Verical | Board Mount Pressure Sensor -5psi to 5psi Differential Medical 4-Pin SIP Module RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 473 |
|
$39.7400 / $53.6500 | Buy Now |
DISTI #
68457545
|
Verical | Board Mount Pressure Sensor -5psi to 5psi Differential Medical 4-Pin SIP Module RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 65 |
|
$39.7400 / $53.6500 | Buy Now |
DISTI #
69897530
|
Verical | Board Mount Pressure Sensor -5psi to 5psi Differential Medical 4-Pin SIP Module RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$67.6650 / $85.8000 | Buy Now |
DISTI #
77836816
|
Verical | Board Mount Pressure Sensor -5psi to 5psi Differential Medical 4-Pin SIP Module RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$84.2380 / $107.4080 | Buy Now |
DISTI #
SSCSSNN005PDAA5
|
TME | Sensor: pressure, -5÷5psi, differential, OUT: analogue, THT, SIP Min Qty: 1 | 2 |
|
$65.1800 / $85.2400 | Buy Now |
|
Master Electronics | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, SIP, Manifold Mount Inner Diameter Seal, 5 psi Differential, Amplified Analog Output, 10% to 90% Vdd, 5 V Supply, Dry Gases Only, No Special Options RoHS: Compliant |
541 In Stock |
|
$44.9300 / $66.0000 | Buy Now |
Part Details for SSCSSNN005PDAA5
SSCSSNN005PDAA5 CAD Models
SSCSSNN005PDAA5 Part Data Attributes
|
SSCSSNN005PDAA5
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SSCSSNN005PDAA5
Honeywell Sensing and Control
Peizoresistive Sensor, Differential, -5Psi Min, 5Psi Max, 0.25%, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, SIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | ROHS COMPLIANT, CERAMIC, SIP-4 | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | TEMPERATURE COMPENSATED OVER -20 TO 85 DEG | |
Body Breadth | 5.1 mm | |
Body Height | 13.11 mm | |
Body Length or Diameter | 12.57 mm | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 3 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | HOLE | |
Pressure Range-Max | 5 Psi | |
Pressure Range-Min | -5 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO | |
Termination Type | SOLDER |