Part Details for SSCSRRN005ND3A3 by Honeywell Sensing and Control
Results Overview of SSCSRRN005ND3A3 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSCSRRN005ND3A3 Information
SSCSRRN005ND3A3 by Honeywell Sensing and Control is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for SSCSRRN005ND3A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK1181
|
Newark | Trustability |Honeywell SSCSRRN005ND3A3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.0400 / $52.5500 | Buy Now |
DISTI #
480-SSCSRRN005ND3A3-ND
|
DigiKey | TRUSTABILITY Min Qty: 100 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.5400 | Buy Now |
DISTI #
785-SSCSRRN005ND3A3
|
Mouser Electronics | Board Mount Pressure Sensors PRESSURE SENSOR RoHS: Compliant | 0 |
|
$38.6200 / $61.8400 | Order Now |
DISTI #
SSCSRRN005ND3A3
|
TTI | Board Mount Pressure Sensors PRESSURE SENSOR Min Qty: 100 Package Multiple: 50 Container: Each | Americas - 0 |
|
$33.8800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$34.7000 / $95.0300 | Buy Now |
Part Details for SSCSRRN005ND3A3
SSCSRRN005ND3A3 CAD Models
SSCSRRN005ND3A3 Part Data Attributes
|
SSCSRRN005ND3A3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SSCSRRN005ND3A3
Honeywell Sensing and Control
Peizoresistive Sensor, Differential, -.181Psi Min, 0.181Psi Max, 0.25%, 0.20-0.80V, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, SIP-4
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 1.92 MM | |
Body Breadth | 6.16 mm | |
Body Height | 10 mm | |
Housing | PLASTIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Bits | 12 | |
Operating Current-Max | 3.9 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C INTERFACE | |
Output Range | 0.66-2.64V | |
Output Type | DIGITAL VOLTAGE | |
Port Type | BARBED | |
Pressure Range-Max | 0.18 Psi | |
Pressure Range-Min | -0.18 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 460 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.33 V | |
Supply Voltage-Min | 3.27 V | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for SSCSRRN005ND3A3
This table gives cross-reference parts and alternative options found for SSCSRRN005ND3A3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSCSRRN005ND3A3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SSCSRRN005ND3A5 | Honeywell Sensing and Control | Check for Price | Peizoresistive Sensor, Differential, -.181Psi Min, 0.181Psi Max, 0.25%, 0.20-0.80V, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, SIP-4 | SSCSRRN005ND3A3 vs SSCSRRN005ND3A5 |