SSCSNBN005PGAB5
Description: SENSOR PRES 5PSI GAUG 5V SIP

Overview of SSCSNBN005PGAB5 by Honeywell Sensing and Control

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for SSCSNBN005PGAB5 by Honeywell Sensing and Control

Part # Manufacturer Description Stock Price Buy
DISTI # 90R8097
Newark Pressure Sensor, Operating Pressure Max:5Psi, Sensor Output Type:Analogue, Pressure Measurement Type:Gauge, Voltage Rating:5V, Port Style:Axial, Supply Current:2Ma, Product Range:Trustability Ssc Series, External Depth:25.3Mm Rohs Compliant: Yes |Honeywell SSCSNBN005PGAB5 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $59.2100
$59.2100 Buy Now
DISTI # 480-5517-ND
DigiKey SENSOR 5PSIG 0.19" 4.75V 4SIP Min Qty: 100 Lead time: 24 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $45.5400
$45.5400 Buy Now
DISTI # 785-SSCSNBN005PGAB5
Mouser Electronics Board Mount Pressure Sensors SIP, Dual Ax Gage, 5V RoHS: Compliant 0
  • 100 $53.4700
$53.4700 Order Now
Onlinecomponents.com TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, SIP, Fastener Mount Dual Axial Ports, Same Side, 5 psi Gage, Amplified Analog Output, 5% to 95% Vdd, 5 V Supply, Dry Gases Only, No Special Options RoHS: Compliant 0
  • 25 $129.0300
  • 50 $68.3100
  • 75 $48.0700
  • 100 $47.1100
$47.1100 / $129.0300 Buy Now
DISTI # SSCSNBN005PGAB5
TME Sensor: pressure, 0÷5psi, gage, OUT: analogue, THT, SIP, -40÷85°C Min Qty: 100 0
  • 100 $75.1400
$75.1400 RFQ
Master Electronics TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, SIP, Fastener Mount Dual Axial Ports, Same Side, 5 psi Gage, Amplified Analog Output, 5% to 95% Vdd, 5 V Supply, Dry Gases Only, No Special Options RoHS: Compliant 0
  • 25 $129.0300
  • 50 $68.3100
  • 75 $48.0700
  • 100 $47.1100
$47.1100 / $129.0300 Buy Now

CAD Models for SSCSNBN005PGAB5 by Honeywell Sensing and Control
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SSCSNBN005PGAB5 by Honeywell Sensing and Control

SSCSNBN005PGAB5
Honeywell Sensing and Control
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HONEYWELL SENSING AND CONTROL
Package Description
SIP-4
Reach Compliance Code
unknown
Samacsys Manufacturer
Honeywell
Accuracy-Max (%)
0.25%
Additional Feature
PORT DIAMETER = 4.8 MM
Housing
CERAMIC
Mounting Feature
THROUGH HOLE MOUNT
Operating Current-Max
3.5 mA
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Type
ANALOG VOLTAGE
Port Type
STRAIGHT
Pressure Range-Max
5 Psi
Pressure Range-Min
Pressure Sensing Mode
GAGE
Response Time
1000 µs
Sensors/Transducers Type
PRESSURE SENSOR,PIEZORESISTIVE
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Surface Mount
NO
Termination Type
SOLDER
Want to compare parts?
  1. SSCSNBN005PGAB5
    Honeywell Sensing and Control
    SENSOR PRES 5PSI GAUG 5V SIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SSCSNBN005PGAB5 by Honeywell Sensing and Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SSCSNBN005PGAB5 by Honeywell Sensing and Control

Select Manufacturer
Which Manufacturer of SSCSNBN005PGAB5 would you like to use for your alert(s)?
  • Please alert me when SSCSNBN005PGAB5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SSCSNBN005PGAB5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SSCSNBN005PGAB5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SSCSNBN005PGAB5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SSCSNBN005PGAB5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SSCSNBN005PGAB5 by Honeywell Sensing and Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: