Part Details for SSCSMNN010KDAA5 by Honeywell Sensing and Control
Overview of SSCSMNN010KDAA5 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SSCSMNN010KDAA5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC5594
|
Newark | Trustability Pressure Sensor |Honeywell SSCSMNN010KDAA5 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.2100 | Buy Now |
DISTI #
480-SSCSMNN010KDAA5-ND
|
DigiKey | TRUSTABILITY PRESSURE SENSOR Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.5400 | Buy Now |
DISTI #
785-SSCSMNN010KDAA5
|
Mouser Electronics | Board Mount Pressure Sensors SIP, Manifold Mount Differential, 5V | 0 |
|
$55.0200 | Order Now |
DISTI #
71218616
|
RS | TruStability Board Mounted Pressure Sensor | Honeywell SSCSMNN010KDAA5 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$60.8200 / $64.7000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$47.1100 / $129.0300 | Buy Now |
DISTI #
SSCSMNN010KDAA5
|
TME | Sensor: pressure, -10÷10kPa, differential, OUT: analogue, THT, SIP Min Qty: 100 | 0 |
|
$72.5400 | RFQ |
|
Master Electronics | RoHS: Compliant | 0 |
|
$47.1100 / $129.0300 | Buy Now |
Part Details for SSCSMNN010KDAA5
SSCSMNN010KDAA5 CAD Models
SSCSMNN010KDAA5 Part Data Attributes
|
SSCSMNN010KDAA5
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SSCSMNN010KDAA5
Honeywell Sensing and Control
Peizoresistive Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | SIP-4 | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Body Height | 5.36 mm | |
Body Length or Diameter | 15.24 mm | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 3.5 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | ROUND | |
Port Type | HOLE | |
Pressure Range-Max | 1.45 Psi | |
Pressure Range-Min | -1.45 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO | |
Termination Type | SOLDER |