Part Details for SSCSHNN100MDAA5 by Honeywell Sensing and Control
Overview of SSCSHNN100MDAA5 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SSCSHNN100MDAA5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y6281
|
Newark | Trustability Pressure Sensor |Honeywell SSCSHNN100MDAA5 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.2100 | Buy Now |
DISTI #
480-SSCSHNN100MDAA5-ND
|
DigiKey | TRUSTABILITY PRESSURE SENSOR Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.5400 | Buy Now |
DISTI #
785-SSCSHNN100MDAA5
|
Mouser Electronics | Board Mount Pressure Sensors SIP, Sing Rad Barbed Differential, 5V RoHS: Compliant | 0 |
|
$55.0200 | Order Now |
|
Onlinecomponents.com | TruStability® Board Mount Pressure Sensor Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, SIP, Fastener Mount, Single Radial Barbed Port, 100 mbar Differential, Analog Output, 10% to 90% Vdd, 5.0 Vdc Supply, Dry Gases Only, No Diagnostics RoHS: Compliant | 0 |
|
$47.1100 / $129.0300 | Buy Now |
DISTI #
SSCSHNN100MDAA5
|
TME | Sensor: pressure, -100÷100mbar, differential, OUT: analogue, THT Min Qty: 100 | 0 |
|
$83.4800 | RFQ |
|
Master Electronics | TruStability® Board Mount Pressure Sensor Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, SIP, Fastener Mount, Single Radial Barbed Port, 100 mbar Differential, Analog Output, 10% to 90% Vdd, 5.0 Vdc Supply, Dry Gases Only, No Diagnostics RoHS: Compliant | 0 |
|
$47.1100 / $129.0300 | Buy Now |
Part Details for SSCSHNN100MDAA5
SSCSHNN100MDAA5 CAD Models
SSCSHNN100MDAA5 Part Data Attributes
|
SSCSHNN100MDAA5
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SSCSHNN100MDAA5
Honeywell Sensing and Control
Peizoresistive Sensor, Differential, -1.45Psi Min, 1.45Psi Max, 0.25%, Through Hole Mount, ROHS COMPLIANT, CERAMIC, SIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | ROHS COMPLIANT, CERAMIC, SIP-4 | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 4.78 MM | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 3 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG VOLTAGE | |
Port Type | BARBED | |
Pressure Range-Max | 1.45 Psi | |
Pressure Range-Min | -1.45 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO | |
Termination Type | SOLDER |