SSCSHHN015PGAA5
Description: Peizoresistive Sensor, Gage, 0Psi Min, 15Psi Max, 0.25%, Through Hole Mount, ROHS COMPLIANT, CERAMIC, SIP-4

Overview of SSCSHHN015PGAA5 by Honeywell Sensing and Control

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for SSCSHHN015PGAA5 by Honeywell Sensing and Control

Part # Manufacturer Description Stock Price Buy
DISTI # SSCSHHN015PGAA5-ND
DigiKey SENSOR 5PSIG 0.16" 4.5V 4SIP Min Qty: 100 Lead time: 18 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $45.5400
$45.5400 Buy Now
Onlinecomponents.com TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, SIP, Fastener Mount Dual Radial Barbed Ports, Same Side, 15 psi Gage, Amplified Analog Output, 10% to 90% Vdd, 5 V Supply, Dry Gases Only, No Special Options RoHS: Compliant 0
  • 25 $129.0300
  • 50 $68.3100
  • 75 $48.0700
  • 100 $47.1100
$47.1100 / $129.0300 Buy Now
Master Electronics TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, SIP, Fastener Mount Dual Radial Barbed Ports, Same Side, 15 psi Gage, Amplified Analog Output, 10% to 90% Vdd, 5 V Supply, Dry Gases Only, No Special Options RoHS: Compliant 0
  • 25 $129.0300
  • 50 $68.3100
  • 75 $48.0700
  • 100 $47.1100
$47.1100 / $129.0300 Buy Now

CAD Models for SSCSHHN015PGAA5 by Honeywell Sensing and Control
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SSCSHHN015PGAA5 by Honeywell Sensing and Control

SSCSHHN015PGAA5
Honeywell Sensing and Control
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HONEYWELL SENSING AND CONTROL
Package Description
ROHS COMPLIANT, CERAMIC, SIP-4
Reach Compliance Code
unknown
Accuracy-Max (%)
0.25%
Additional Feature
TEMPERATURE COMPENSATED OVER -20 TO 85 DEG
Housing
CERAMIC
Mounting Feature
THROUGH HOLE MOUNT
Operating Current-Max
3 mA
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Type
ANALOG VOLTAGE
Port Type
BARBED
Pressure Range-Max
15 Psi
Pressure Range-Min
Pressure Sensing Mode
GAGE
Response Time
1000 µs
Sensors/Transducers Type
PRESSURE SENSOR,PIEZORESISTIVE
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Surface Mount
NO
Termination Type
SOLDER
Want to compare parts?
  1. SSCSHHN015PGAA5
    Honeywell Sensing and Control
    Peizoresistive Sensor, Gage, 0Psi Min, 15Psi Max, 0.25%, Through Hole Mount, ROHS COMPLIANT, CERAMIC, SIP-4
    VS

Related Parts for SSCSHHN015PGAA5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SSCSHHN015PGAA5 by Honeywell Sensing and Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SSCSHHN015PGAA5 by Honeywell Sensing and Control

  • Please alert me when SSCSHHN015PGAA5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SSCSHHN015PGAA5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SSCSHHN015PGAA5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SSCSHHN015PGAA5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SSCSHHN015PGAA5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SSCSHHN015PGAA5 by Honeywell Sensing and Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: