Part Details for SSCSFNN150PGAA5 by Honeywell Sensing and Control
Results Overview of SSCSFNN150PGAA5 by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSCSFNN150PGAA5 Information
SSCSFNN150PGAA5 by Honeywell Sensing and Control is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for SSCSFNN150PGAA5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSCSFNN150PGAA5
|
TME | Sensor: pressure, 0÷150psi, gage, OUT: analogue, THT, SIP, -40÷85°C Min Qty: 100 | 0 |
|
$57.2800 | RFQ |
Part Details for SSCSFNN150PGAA5
SSCSFNN150PGAA5 CAD Models
SSCSFNN150PGAA5 Part Data Attributes
|
SSCSFNN150PGAA5
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SSCSFNN150PGAA5
Honeywell Sensing and Control
Peizoresistive Sensor, Gage, 0Psi Min, 150Psi Max, 0.25%, Through Hole Mount, ROHS COMPLIANT, CERAMIC, SIP-4
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | ROHS COMPLIANT, CERAMIC, SIP-4 | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 4.78 MM | |
Body Breadth | 16.38 mm | |
Body Height | 17.78 mm | |
Body Length or Diameter | 29.48 mm | |
Housing | PLASTIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 3.5 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG VOLTAGE | |
Port Type | BARBED | |
Pressure Range-Max | 150 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for SSCSFNN150PGAA5
This table gives cross-reference parts and alternative options found for SSCSFNN150PGAA5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSCSFNN150PGAA5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SSCSFNN150PGAA3 | Honeywell Sensing and Control | Check for Price | Peizoresistive Sensor, Gage, 0Psi Min, 150Psi Max, 0.25%, Through Hole Mount, ROHS COMPLIANT, CERAMIC, SIP-4 | SSCSFNN150PGAA5 vs SSCSFNN150PGAA3 |