Part Details for SSCSAAN600MDAA5 by Honeywell Sensing and Control
Results Overview of SSCSAAN600MDAA5 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSCSAAN600MDAA5 Information
SSCSAAN600MDAA5 by Honeywell Sensing and Control is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for SSCSAAN600MDAA5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R8055
|
Newark | Pressure Sensor, Diff, +/-600Mbar, Sip, Pressure Type:Differential, Operating Pressure Min:-600Mba... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.1700 | Buy Now |
DISTI #
SSCSAAN600MDAA5-ND
|
DigiKey | SENSOR 8.7PSID 0.19" 4.5V 4SIP Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
785-SSCSAAN600MDAA5
|
Mouser Electronics | Board Mount Pressure Sensors SIP, Dual Ax Barbed Differential, 5V RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
51589298
|
Verical | Board Mount Pressure Sensor -0.6bar to 0.6bar Differential Medical 4-Pin SIP Module RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1707 | Americas - 4 |
|
$82.6930 / $110.7080 | Buy Now |
DISTI #
SSCSAAN600MDAA5
|
TME | Sensor: pressure, -600÷600mbar, differential, OUT: analogue, THT Min Qty: 100 | 0 |
|
$56.7200 | RFQ |
|
Master Electronics | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± ... more RoHS: Compliant |
5 In Stock |
|
$61.7100 / $85.1600 | Buy Now |
Part Details for SSCSAAN600MDAA5
SSCSAAN600MDAA5 CAD Models
SSCSAAN600MDAA5 Part Data Attributes
|
SSCSAAN600MDAA5
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SSCSAAN600MDAA5
Honeywell Sensing and Control
Peizoresistive Sensor, Differential, -8.7Psi Min, 8.7Psi Max, 0.25%, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, SIP-4
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | SIP-4 | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 4.93 MM | |
Body Breadth | 10 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 22.06 mm | |
Housing | PLASTIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 3.5 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 8.7022 Psi | |
Pressure Range-Min | -8.702 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO | |
Termination Type | SOLDER |