-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Peizoresistive Sensor, Differential, -2.32Psi Min, 2.32Psi Max, 0.25%, Rectangular, Surface Mount, ROHS COMPLIANT, CERAMIC, SMT-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK1161
|
Newark | Trustability Pressure Sensor |Honeywell SSCMRRN160MDAA3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.0200 / $45.0300 | Buy Now |
DISTI #
480-6445-ND
|
DigiKey | SENSOR 2.32PSID 0.08" 2.97V 8SMT Min Qty: 100 Lead time: 50 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.2842 | Buy Now |
|
Onlinecomponents.com | Board Mount Pressure Sensors SMT, Dual Rad Barbed Differential, 3.3V RoHS: Compliant |
57 In Stock |
|
$28.7100 / $42.1600 | Buy Now |
DISTI #
54094906
|
Verical | Board Mount Pressure Sensor -0.16bar to 0.16bar Differential 8-Pin SMD Module RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2045 | Americas - 55 |
|
$42.3411 / $53.3671 | Buy Now |
|
Master Electronics | Board Mount Pressure Sensors SMT, Dual Rad Barbed Differential, 3.3V RoHS: Compliant |
57 In Stock |
|
$28.7100 / $42.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSCMRRN160MDAA3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SSCMRRN160MDAA3
Honeywell Sensing and Control
Peizoresistive Sensor, Differential, -2.32Psi Min, 2.32Psi Max, 0.25%, Rectangular, Surface Mount, ROHS COMPLIANT, CERAMIC, SMT-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | ROHS COMPLIANT, CERAMIC, SMT-8 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | TEMPERATURE COMPENSATED OVER -20 TO 85 DEG | |
Body Breadth | 9.91 mm | |
Body Height | 6.54 mm | |
Body Length or Diameter | 13.35 mm | |
Housing | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 2.1 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C INTERFACE | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 2.32 Psi | |
Pressure Range-Min | -2.32 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Termination Type | SOLDER |