Part Details for SSCMRRN005PDAA3 by Honeywell Sensing and Control
Results Overview of SSCMRRN005PDAA3 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSCMRRN005PDAA3 Information
SSCMRRN005PDAA3 by Honeywell Sensing and Control is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for SSCMRRN005PDAA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R7119
|
Newark | Pressure Sensor, Diff, +/-5Psi, Pressure Type:Differential, Operating Pressure Min:-5Psi, Operati... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.8900 | Buy Now |
DISTI #
480-5530-ND
|
DigiKey | SENSOR 5PSID 0.08" 2.97V 8SMT Min Qty: 1 Lead time: 8 Weeks Container: Tube |
37 In Stock |
|
$28.7400 / $34.8300 | Buy Now |
DISTI #
785-SSCMRRN005PDAA3
|
Mouser Electronics | Board Mount Pressure Sensors SMT, Dual Rad Barbed Differential, 3.3V RoHS: Compliant | 121 |
|
$28.7400 / $45.6400 | Buy Now |
DISTI #
62202842
|
Verical | Pressure Sensor -5psi to 5psi Differential 8-Pin SMD RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2211 | Americas - 485 |
|
$37.5529 / $46.5412 | Buy Now |
DISTI #
SSCMRRN005PDAA3
|
TME | Sensor: pressure, -5÷5psi, differential, OUT: analogue, SMT Min Qty: 100 | 0 |
|
$68.5300 | RFQ |
|
Master Electronics | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± ... more RoHS: Compliant |
500 In Stock |
|
$27.6900 / $39.5600 | Buy Now |
|
Neutron USA | Board Mount Pressure Sensor Comp/Amp, SMT Dual Radial Barbed sam Dry Gas ±5 psi Differ, Ana Vout: 0.... more | 50 |
|
$101.7700 | Buy Now |
Part Details for SSCMRRN005PDAA3
SSCMRRN005PDAA3 CAD Models
SSCMRRN005PDAA3 Part Data Attributes
|
SSCMRRN005PDAA3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SSCMRRN005PDAA3
Honeywell Sensing and Control
Peizoresistive Sensor, Differential, -5Psi Min, 5Psi Max, 0.25%, Rectangular, Surface Mount, ROHS COMPLIANT, CERAMIC, SMT-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | SMT-8 | |
Reach Compliance Code | compliant | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 1.93 MM | |
Body Height | 6.16 mm | |
Body Length or Diameter | 13.3 mm | |
Housing | PLASTIC | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 2.8 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 5 Psi | |
Pressure Range-Min | -5 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
SSCMRRN005PDAA3 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the SSCMRRN005PDAA3 is -40°C to 125°C.
-
The SSCMRRN005PDAA3 does not require calibration. It is a pre-calibrated sensor, and the calibration data is stored in the sensor's internal memory.
-
The response time of the SSCMRRN005PDAA3 is typically less than 1 ms.
-
Yes, the SSCMRRN005PDAA3 is designed to operate in high-vibration environments. It can withstand vibrations up to 10g.
-
The power consumption of the SSCMRRN005PDAA3 is typically less than 10 mA.