Part Details for SSCMDRN001PDAA5 by Honeywell Sensing and Control
Overview of SSCMDRN001PDAA5 by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSCMDRN001PDAA5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-SSCMDRN001PDAA5
|
Mouser Electronics | Board Mount Pressure Sensors SMT, Dual Rad Barbed Differential, 5V RoHS: Compliant | 0 |
|
Order Now |
Part Details for SSCMDRN001PDAA5
SSCMDRN001PDAA5 CAD Models
SSCMDRN001PDAA5 Part Data Attributes
|
SSCMDRN001PDAA5
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SSCMDRN001PDAA5
Honeywell Sensing and Control
Peizoresistive Sensor, Differential, -1Psi Min, 1Psi Max, 0.25%, Rectangular, Surface Mount, ROHS COMPLIANT, CERAMIC, SMT-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | ROHS COMPLIANT, CERAMIC, SMT-8 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 1.93 MM | |
Body Breadth | 10 mm | |
Body Height | 6.16 mm | |
Body Length or Diameter | 13.4 mm | |
Housing | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 3 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 1 Psi | |
Pressure Range-Min | -1 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for SSCMDRN001PDAA5
This table gives cross-reference parts and alternative options found for SSCMDRN001PDAA5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSCMDRN001PDAA5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSCMDRN001PDAA3 | Peizoresistive Sensor, Differential, -1Psi Min, 1Psi Max, 0.25%, Rectangular, Surface Mount, ROHS COMPLIANT, CERAMIC, SMT-8 | Honeywell Sensing and Control | SSCMDRN001PDAA5 vs SSCMDRN001PDAA3 |