Part Details for SSCDRRN005ND2A5 by Honeywell Sensing and Control
Results Overview of SSCDRRN005ND2A5 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSCDRRN005ND2A5 Information
SSCDRRN005ND2A5 by Honeywell Sensing and Control is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for SSCDRRN005ND2A5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ8229
|
Newark | Trustability Silicon Pressure/Honeywell Rohs Compliant: Yes |Honeywell SSCDRRN005ND2A5 RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$83.4900 / $116.5100 | Buy Now |
DISTI #
55T1181
|
Newark | Pressure Sensor, -5 To 5Inch-H2O, 1, Operating Pressure Min:-5Inch-H2O, Operating Pressure Max:5In... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.7900 | Buy Now |
DISTI #
480-3659-ND
|
DigiKey | SENSOR 0.18PSID 0.08" 12BIT 8DIP Min Qty: 1 Lead time: 48 Weeks Container: Bulk |
28 In Stock |
|
$45.8640 / $53.3600 | Buy Now |
DISTI #
785-SSCDRRN005ND2A5
|
Mouser Electronics | Board Mount Pressure Sensors DIP, Dual Rad Barbed Differential, 5V RoHS: Compliant | 23 |
|
$40.1400 / $53.3600 | Buy Now |
DISTI #
70119621
|
RS | Sensor, TruStability, Pressure, DIP, 5 in H2O Differential, I2C, 5 V Supply | Honeywell SSCDRRN005ND... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 48 Weeks, 0 Days Container: Bulk | 0 |
|
$45.1100 / $48.5000 | RFQ |
|
Master Electronics | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± ... more RoHS: Compliant |
82 In Stock |
|
$69.4000 / $115.9300 | Buy Now |
Part Details for SSCDRRN005ND2A5
SSCDRRN005ND2A5 CAD Models
SSCDRRN005ND2A5 Part Data Attributes
|
SSCDRRN005ND2A5
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SSCDRRN005ND2A5
Honeywell Sensing and Control
Peizoresistive Sensor, Differential, -.181Psi Min, 0.181Psi Max, 0.25%, 0.20-0.80V, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, DIP-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 1.93 MM | |
Body Height | 6.16 mm | |
Body Length or Diameter | 13.3 mm | |
Housing | PLASTIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Bits | 12 | |
Operating Current-Max | 4.6 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C INTERFACE | |
Output Range | 1-4V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 0.18 Psi | |
Pressure Range-Min | -0.18 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 460 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.05 V | |
Supply Voltage-Min | 4.95 V | |
Surface Mount | NO | |
Termination Type | SOLDER |