Part Details for SSCDRNN250MGAA5 by Honeywell Sensing and Control
Overview of SSCDRNN250MGAA5 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SSCDRNN250MGAA5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R7998
|
Newark | Pressure Sensor, Operating Pressure Max:250Mbar, Sensor Output Type:Analogue, Pressure Measurement Type:Gauge, Voltage Rating:5V, Port Style:Radial, Supply Current:2Ma, Product Range:Trustability Ssc Series, External Depth:10Mm Rohs Compliant: Yes |Honeywell SSCDRNN250MGAA5 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.3700 | Buy Now |
DISTI #
480-5472-ND
|
DigiKey | SENSOR 3.63PSIG 0.08" 4.5V 8DIP Min Qty: 1 Lead time: 50 Weeks Container: Bulk |
371 In Stock |
|
$29.9380 / $35.7100 | Buy Now |
DISTI #
785-SSCDRNN250MGAA5
|
Mouser Electronics | Board Mount Pressure Sensors DIP, Sing Rad Barbed Gage, 5V RoHS: Compliant | 107 |
|
$29.9300 / $35.7100 | Buy Now |
|
Onlinecomponents.com | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, DIP, Single Radial Barbed Port, 250 mbar Gage, Amplified Analog Output, 10% to 90% Vdd, 5 V Supply, Dry Gases Only, No Special Options RoHS: Compliant |
95 In Stock |
|
$28.0300 / $40.4300 | Buy Now |
DISTI #
65273776
|
Verical | Board Mount Pressure Sensor 0bar to 0.25bar Gage Medical 8-Pin DIP Module RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2241 | Americas - 92 |
|
$41.0125 / $51.1772 | Buy Now |
DISTI #
SSCDRNN250MGAA5
|
TME | Sensor: pressure, 0÷250mbar, gage, OUT: analogue, THT, DIP, -40÷85°C Min Qty: 100 | 0 |
|
$72.5000 | RFQ |
|
Master Electronics | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, DIP, Single Radial Barbed Port, 250 mbar Gage, Amplified Analog Output, 10% to 90% Vdd, 5 V Supply, Dry Gases Only, No Special Options RoHS: Compliant |
95 In Stock |
|
$28.0300 / $40.4300 | Buy Now |
Part Details for SSCDRNN250MGAA5
SSCDRNN250MGAA5 CAD Models
SSCDRNN250MGAA5 Part Data Attributes
|
SSCDRNN250MGAA5
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SSCDRNN250MGAA5
Honeywell Sensing and Control
Peizoresistive Sensor, Gage, 0Psi Min, 3.63Psi Max, 0.25%, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | ROHS COMPLIANT, CERAMIC, DIP-8 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 1.93 MM | |
Body Breadth | 10 mm | |
Body Height | 5.8 mm | |
Body Length or Diameter | 13.35 mm | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 3 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C INTERFACE | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 3.63 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO | |
Termination Type | SOLDER |