Part Details for SSCDJNN015PA2A3 by Honeywell Sensing and Control
Overview of SSCDJNN015PA2A3 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSCDJNN015PA2A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-SSCDJNN015PA2A3-ND
|
DigiKey | TRUSTABILITY PRESSURE SENSOR Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$57.6100 | Buy Now |
|
Onlinecomponents.com | Board Mount Pressure Sensor 0psi to 15psi Absolute 8-Pin DIP Module RoHS: Compliant |
5 Partner Stock |
|
$133.2900 | Buy Now |
DISTI #
32741674
|
Verical | Board Mount Pressure Sensor 0psi to 15psi Absolute 8-Pin DIP Module RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 5 |
|
$54.0200 | Buy Now |
DISTI #
SSCDJNN015PA2A-0
|
TME | Sensor: pressure | 5 |
|
Buy Now | |
|
Master Electronics | Board Mount Pressure Sensor 0psi to 15psi Absolute 8-Pin DIP Module RoHS: Compliant |
5 Partner Stock |
|
$133.2900 | Buy Now |