Part Details for SSC800-25-36 by Crydom Inc
Overview of SSC800-25-36 by Crydom Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSC800-25-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | SOLID STATE RELAY 800 V - PM SSR, 800VDC/25A, 36VDC In RoHS: Compliant |
4 Partner Stock |
|
$159.6800 / $177.9600 | Buy Now |
DISTI #
C1S156600028644
|
Chip1Stop | Relay SSR 15mA 40V DC-IN 25A 800V DC-OUT 4-Pin RoHS: Compliant | 4 |
|
$367.0000 / $383.0000 | Buy Now |
|
Master Electronics | SOLID STATE RELAY 800 V - PM SSR, 800VDC/25A, 36VDC In RoHS: Compliant |
4 Partner Stock |
|
$159.6800 / $177.9600 | Buy Now |
Part Details for SSC800-25-36
SSC800-25-36 CAD Models
SSC800-25-36 Part Data Attributes
|
SSC800-25-36
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
SSC800-25-36
Crydom Inc
Transistor Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 25 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Terminal Finish | Tin (Sn) |