-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R5883
|
Newark | Schottky Rectifier, 5A 40V Do-214Ab, Repetitive Peak Reverse Voltage:40V, Average Forward Current:5A, Diode Configuration:Single, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Forward Voltage Max:490Mv, Qualification:- Rohs Compliant: Yes |Vishay SSC54-E3/57T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2550 |
|
$0.3850 / $0.6280 | Buy Now |
DISTI #
82AC0085
|
Newark | 1.5W,68V 5%,smb Zener Rohs Compliant: Yes |Vishay SSC54-E3/57T Min Qty: 1700 Package Multiple: 1 Date Code: 0 Container: Reel | 45050 |
|
$0.2370 / $0.2590 | Buy Now |
DISTI #
77K7974
|
Newark | Schottky Rectifier, 5A 40V Do-214Ab, Full Reel, Repetitive Peak Reverse Voltage:40V, Average Forward Current:5A, Diode Configuration:Single, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Forward Voltage Max:490Mv Rohs Compliant: Yes |Vishay SSC54-E3/57T Min Qty: 1700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2370 / $0.2590 | Buy Now |
DISTI #
SSC54-E3/57T
|
Avnet Americas | Diode Schottky 40V 5A 2-Pin SMC T/R - Tape and Reel (Alt: SSC54-E3/57T) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 8 Weeks, 0 Days Container: Reel | 45050 |
|
$0.1380 / $0.1753 | Buy Now |
DISTI #
SSC54-E3/57T
|
Avnet Americas | Diode Schottky 40V 5A 2-Pin SMC T/R - Tape and Reel (Alt: SSC54-E3/57T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
$0.1380 / $0.1707 | Buy Now |
DISTI #
625-SSC54-E3
|
Mouser Electronics | Schottky Diodes & Rectifiers 5.0 Amp 40 Volt RoHS: Compliant | 8782 |
|
$0.1910 / $0.5000 | Buy Now |
DISTI #
V36:1790_07458594
|
Arrow Electronics | Rectifier Diode Schottky 40V 5A 2-Pin SMC T/R Min Qty: 850 Package Multiple: 850 Lead time: 8 Weeks Date Code: 2339 | Americas - 62050 |
|
$0.1798 / $0.2064 | Buy Now |
DISTI #
E02:0323_00193907
|
Arrow Electronics | Rectifier Diode Schottky 40V 5A 2-Pin SMC T/R Min Qty: 850 Package Multiple: 850 Lead time: 8 Weeks Date Code: 2412 | Europe - 28900 |
|
$0.2195 | Buy Now |
DISTI #
V72:2272_07458594
|
Arrow Electronics | Rectifier Diode Schottky 40V 5A 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2334 Container: Cut Strips | Americas - 722 |
|
$0.2085 / $0.4881 | Buy Now |
|
Future Electronics | SSC54 Series 40 V 5 A Surface Mount Schottky Rectifier - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 850 Package Multiple: 850 Lead time: 8 Weeks Container: Reel | 55250Reel |
|
$0.1880 / $0.2050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSC54-E3/57T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SSC54-E3/57T
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.42 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 175 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for SSC54-E3/57T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSC54-E3/57T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSC54-E3 | DIODE 5 A, 40 V, SILICON, RECTIFIER DIODE, DO-214AB, LEAD FREE, PLASTIC, SMC, 2 PIN, Rectifier Diode | Vishay Semiconductors | SSC54-E3/57T vs SSC54-E3 |
SSC54-HE3/57T | DIODE 5 A, 40 V, SILICON, RECTIFIER DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Rectifier Diode | Vishay Semiconductors | SSC54-E3/57T vs SSC54-HE3/57T |
LSM540JE3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, DO-214AB, DO-214AB, 2 PIN | Microsemi Corporation | SSC54-E3/57T vs LSM540JE3 |
SSC54-E3/9AT | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Vishay Intertechnologies | SSC54-E3/57T vs SSC54-E3/9AT |