Part Details for SSC2S-S10-C by Panduit Corp
Overview of SSC2S-S10-C by Panduit Corp
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSC2S-S10-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC8415
|
Newark | Cable Tie, 187Mm, Nylon 6.6, 50Lb, Nat, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Colour:Natural, Cable Tie Length:187Mm, Cable Tie Width:4.6Mm, Cable Bundle Diameter Max:44Mm, Minimum Loop Tensile Strength:50Lb, Cable Rohs Compliant: Yes |Panduit SSC2S-S10-C (Alternate Part Number: 07498352009 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$36.9700 / $46.4800 | Buy Now |
DISTI #
78F524
|
Newark | Cable Ties, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:187Mm, Cable Tie Width:4.6Mm, Cable Bundle Diameter Max:45Mm, Cable Tie Type:Standard, Product Range:-, Accessory Type:Cable Tie, Body Material:Nylon 6.6 Rohs Compliant: Yes |Panduit SSC2S-S10-C (Alternate Part Number: 07498352009 Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$47.5700 / $50.6200 | Buy Now |
DISTI #
298-14086-ND
|
DigiKey | CBL TIE RELEASABLE NAT 50LB 7.4" Min Qty: 100 Lead time: 2 Weeks Container: Bulk |
1000 In Stock |
|
$0.4835 / $0.5297 | Buy Now |
DISTI #
SSC2S-S10-C
|
Avnet Americas | Cable Accessories Strap Cable Tie Nylon 6.6 Natural - Bag (Alt: SSC2S-S10-C) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$0.3567 | Buy Now |
DISTI #
644-SSC2S-S10-C
|
Mouser Electronics | Cable Tie Mounts STA-STRAP CLAMP RoHS: Compliant | 1368 |
|
$0.4650 / $0.6600 | Buy Now |
DISTI #
72260363
|
RS | Sta-Strap clamp tie, #10 (M5) screw, 7.4"L, nylon 6.6, Natural | Panduit SSC2S-S10-C RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4870 / $0.5300 | RFQ |
DISTI #
70044550
|
RS | Sta-Strap clamp tie, #10 (M5) screw, 7.4"L, nylon 6.6, Natural | Panduit SSC2S-S10-C RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Package | 0 |
|
$45.5600 / $50.6200 | RFQ |
|
Bisco Industries | 1600 |
|
Buy Now | ||
DISTI #
PANSSC2S-S10-C
|
Heilind Electronics | Clamp Tie, 2-Piece, 7.4L #10 (187mm), ( | Americas - 0 in Stock |
|
$0.4691 / $0.4918 | Buy Now |
|
Onlinecomponents.com | Sta-Strap® clamp tie, standard cross section, #10 (M5) screw, 7.4" (187mm) length, nylon 6.6, natural, standard package. RoHS: Compliant |
1003 In Stock 2500 Factory Stock |
|
$0.4792 / $0.5154 | Buy Now |