There are no models available for this part yet.
Overview of SSC12PCA by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for SSC12PCA by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75AC2216
|
Newark | Ssc12Pca=Ssc12Pca |Agastat Te Connectivity SSC12PCA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$133.5300 / $157.4100 | Buy Now | |
DISTI #
655-SSC12PCA
|
Mouser Electronics | Time Delay & Timing Relays SSC12PCA | 4 |
|
$121.6400 / $134.6600 | Buy Now | |
Onlinecomponents.com | Time Delay Relay - DPDT - 1 to 30 sec. On Delay - 120VDC - Knob Adjust - 8 Pin Plug-in | 0 |
|
$82.9700 / $123.8700 | Buy Now | ||
Master Electronics | Time Delay Relay - DPDT - 1 to 30 sec. On Delay - 120VDC - Knob Adjust - 8 Pin Plug-in | 0 |
|
$82.9700 / $123.8700 | Buy Now |
CAD Models for SSC12PCA by TE Connectivity
Part Data Attributes for SSC12PCA by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Relay Type
|
ON-DELAY RELAY
|