Part Details for SSC12ACA by TE Connectivity
Overview of SSC12ACA by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SSC12ACA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28F1947
|
Newark | Time Delay Relay, Dpdt, 30S, 120Vac, Contact Voltage Vdc:28Vdc, Time Min:1S, Time Max:30S, Product Range:Ssc Series, Contact Configuration:Dpdt, Contact Current:10A, Relay Mounting:Socket, Contact Voltage Vac:120Vac Rohs Compliant: No |Agastat Te Connectivity SSC12ACA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$139.1100 / $214.0100 | Buy Now |
DISTI #
A104751-ND
|
DigiKey | RELAY TIME DELAY 30SEC 10A 120V Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
28F1947
|
Avnet Americas | SSC Series Specification Grade Discrete Time Delay Relay DPDT 10A 120VAC/120VDC Socket - Bulk (Alt: 28F1947) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 5 Days Container: Bulk | 10 Partner Stock |
|
$160.6700 | Buy Now |
DISTI #
655-SSC12ACA
|
Mouser Electronics | Time Delay & Timing Relays 120V 50/60HZ 1/30 SEC RoHS: Compliant | 13 |
|
$198.5700 / $230.4900 | Buy Now |
DISTI #
70132181
|
RS | Relay, Time, On-Delay, DPDT, 120 VAC/VDC | TE Connectivity SSC12ACA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$184.3900 / $230.4900 | RFQ |
|
Onlinecomponents.com | Time Delay Relay - DPDT - 1 to 30 sec. On Delay - 120VAC/VDC - Knob Adjust - 8 Pin Plug-in |
11 In Stock |
|
$349.7200 / $370.1500 | Buy Now |
DISTI #
73538419
|
Verical | Time Delay Relay 120VDC 120VAC 10A DPDT( (50mm 50mm 83mm)) Plug-In Min Qty: 1 Package Multiple: 1 Date Code: 2322 | Americas - 10 |
|
$414.0685 / $456.4118 | Buy Now |
DISTI #
5-1437470-3
|
TTI | Time Delay & Timing Relays SSC12ACA Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 29 In Stock |
|
$160.9200 | Buy Now |
DISTI #
28F1947
|
Avnet Americas | SSC Series Specification Grade Discrete Time Delay Relay DPDT 10A 120VAC/120VDC Socket - Bulk (Alt: 28F1947) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 5 Days Container: Bulk | 10 Partner Stock |
|
$160.6700 | Buy Now |
DISTI #
28F1947
|
Avnet Americas | SSC Series Specification Grade Discrete Time Delay Relay DPDT 10A 120VAC/120VDC Socket - Bulk (Alt: 28F1947) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 5 Days Container: Bulk | 10 Partner Stock |
|
$160.6700 | Buy Now |
Part Details for SSC12ACA
SSC12ACA CAD Models
SSC12ACA Part Data Attributes
|
SSC12ACA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SSC12ACA
TE Connectivity
ON-DELAY RELAY, DPDT, MOMENTARY, 120VDC (COIL), 10A (CONTACT), 28VDC (CONTACT), 1-30s, SOCKET MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Adjustable Time Delay-Max | 30 s | |
Adjustable Time Delay-Min | 1 s | |
Body Breadth | 50 mm | |
Body Height | 83 mm | |
Body Length or Diameter | 50 mm | |
Coil Voltage(AC)-Max | 120 V | |
Coil Voltage(DC)-Max | 120 V | |
Coil/Input Supply Type | AC/DC | |
Contact (AC) Max Rating R Load | 10A@120VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 50 X 50 X 83 | |
Reference Standard | CE; CSA; FM | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |