Part Details for SSC1000-25-12 by Crydom Inc
Overview of SSC1000-25-12 by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SSC1000-25-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M6080
|
Newark | Ic, normally-Open Panel-Mount Solid-State Relay,1-Channel, m:Hl048Hd4.3 |Sensata/crydom SSC1000-25-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$361.5600 | Buy Now |
DISTI #
CC1942-ND
|
DigiKey | RELAY SSR HV DC 1KVDC 25A 12V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
13 In Stock |
|
$265.0810 / $278.3300 | Buy Now |
DISTI #
70130528
|
RS | Relay, SSR, High Voltage, Cur-Rtg 25A, Ctrl-V 12DC, Vol-Rtg 0-1000DC, Pnl-Mnt,4 Pin | Sensata - Crydom SSC1000-25-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 3 |
|
$269.9800 | Buy Now |
DISTI #
CRYSSC1000-25-12
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, 1000VD PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | IGBT Based Solid State Relay - DC Input - Control Input Voltage 8-16VDC/15mA - Output Voltage 1-1000VDC - Max Load Current 25A - 1 Form A - Panel Mount RoHS: Compliant |
5 In Stock |
|
$223.8900 / $250.2800 | Buy Now |
DISTI #
SSC1000-25-12
|
TME | Relay: solid state, Ucntrl: 8÷16VDC, 25A, 1÷1000VDC, Series: SSC Min Qty: 1 | 0 |
|
$199.6000 / $219.5600 | RFQ |
DISTI #
000000000001055769
|
Sager | Contactors - Solid State CONTACTOR 10-12VDC Min Qty: 5 | 0 |
|
$218.9100 / $231.4100 | Buy Now |
|
Master Electronics | IGBT Based Solid State Relay - DC Input - Control Input Voltage 8-16VDC/15mA - Output Voltage 1-1000VDC - Max Load Current 25A - 1 Form A - Panel Mount RoHS: Compliant |
5 In Stock |
|
$223.8900 / $250.2800 | Buy Now |
|
Neutron USA | Relay,SSR,High Voltage,Cur-Rtg 25A,Ctrl-V 12DC,Vol-Rtg 0-1000DC,Pnl-Mnt,4 Pin | 17 |
|
$674.8000 | Buy Now |
Part Details for SSC1000-25-12
SSC1000-25-12 CAD Models
SSC1000-25-12 Part Data Attributes:
|
SSC1000-25-12
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
SSC1000-25-12
Crydom Inc
Transistor Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 25 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Terminal Finish | Tin (Sn) |