Part Details for SSC0502-220M by Tai-Tech Advanced Electronics Co Ltd
Overview of SSC0502-220M by Tai-Tech Advanced Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for SSC0502-220M
SSC0502-220M CAD Models
SSC0502-220M Part Data Attributes
|
SSC0502-220M
Tai-Tech Advanced Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SSC0502-220M
Tai-Tech Advanced Electronics Co Ltd
General Purpose Inductor, 22uH, 20%, 2208
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAI-TECH ADVANCED ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2208 | |
Construction | Shielded Construction | |
DC Resistance | 0.29 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Package Height | 2 mm | |
Package Length | 5.6 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | Tape, Embossed | |
Rated Current-Max | 0.8 A | |
Shielded | YES | |
Tolerance | 20% |