Part Details for SSC012ACB by TE Connectivity
Overview of SSC012ACB by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for SSC012ACB
SSC012ACB CAD Models
SSC012ACB Part Data Attributes
|
SSC012ACB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SSC012ACB
TE Connectivity
ON-DELAY RELAY, DPDT, MOMENTARY, 120VDC (COIL), 3000mW (COIL), 10A (CONTACT), 28VDC (CONTACT), 1-30s, SOCKET MOUNT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Adjustable Time Delay-Max | 30 s | |
Adjustable Time Delay-Min | 1 s | |
Body Breadth | 50 mm | |
Body Height | 83 mm | |
Body Length or Diameter | 50 mm | |
Coil Power | 3000 mW | |
Coil Voltage(AC)-Max | 120 V | |
Coil Voltage(DC)-Max | 120 V | |
Contact (AC) Max Rating R Load | 10A@120VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 500000 Cycle(s) | |
Mounting Feature | SOCKET MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 50mm X 50mm X 83mm | |
Reference Standard | CSA | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SNAP-ON |