Part Details for SSC-UBMGFRT722 by Seoul Semiconductor
Results Overview of SSC-UBMGFRT722 by Seoul Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSC-UBMGFRT722 Information
SSC-UBMGFRT722 by Seoul Semiconductor is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSCTESTBDV1P0 | Renesas Electronics Corporation | SSC Test Board | |
SSCCOMMBOARDV4P1C | Renesas Electronics Corporation | SSC Communication Board | |
SSCMASSCALIBDV2P1 | Renesas Electronics Corporation | SSC Mass Calibration Board |
Price & Stock for SSC-UBMGFRT722
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UBMGFRT722
|
Avnet Americas | LED Tri-Color Blue/Green/Red 468nm/518nm/632nm T/R - Tape and Reel (Alt: UBMGFRT722) RoHS: Not Compliant Min Qty: 700 Package Multiple: 700 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for SSC-UBMGFRT722
SSC-UBMGFRT722 CAD Models
SSC-UBMGFRT722 Part Data Attributes
|
SSC-UBMGFRT722
Seoul Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SSC-UBMGFRT722
Seoul Semiconductor
Triple Color LED, Red/green/blue, Colorless Clear, T1-1/2, 4mm, ROHS COMPLIANT, PLASTIC, SMT, 6 PIN
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEOUL SEMICONDUCTOR CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, SMT, 6 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Color | RED/GREEN/BLUE | |
Color@Wavelength | Blue/Bl-Gr/Or-Red | |
Configuration | SEPARATE, 3 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | COLORLESS CLEAR | |
Luminous Intensity-Nom | 210.0/520.0/100.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 2.5 mm | |
Packing Method | TR | |
Peak Wavelength | 632/518/468 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 4 mm | |
Surface Mount | YES | |
T-code | T1-1/2 | |
Terminal Pitch | 5.7 mm | |
Viewing Angle | 120 deg |