Part Details for SSC-HBMGFRT825 by Seoul Semiconductor
Overview of SSC-HBMGFRT825 by Seoul Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SSC-HBMGFRT825
SSC-HBMGFRT825 CAD Models
SSC-HBMGFRT825 Part Data Attributes:
|
SSC-HBMGFRT825
Seoul Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SSC-HBMGFRT825
Seoul Semiconductor
Triple Color LED, Red/green/blue, Colorless Clear, 2.4mm, ROHS COMPLIANT, PLASTIC, SMT, 6 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEOUL SEMICONDUCTOR CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, SMT, 6 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED/GREEN/BLUE | |
Configuration | SEPARATE, 3 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | COLORLESS CLEAR | |
Luminous Intensity-Nom | 275.0/578.0/188.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 1.4 mm | |
Packing Method | TR | |
Peak Wavelength | 640/521/464 nm | |
Shape | RECTANGULAR | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.05 mm | |
Viewing Angle | 120 deg |