Part Details for SSC-690A by Metcal
Overview of SSC-690A by Metcal
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSCTESTBDV1P0 | Renesas Electronics Corporation | SSC Test Board | |
SSCCOMMBOARDV4P1C | Renesas Electronics Corporation | SSC Communication Board | |
SSCMASSCALIBDV2P1 | Renesas Electronics Corporation | SSC Mass Calibration Board |
Price & Stock for SSC-690A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22H0556
|
Newark | .01 (0.25Mm) Micro Fine Solder Tip Rohs Compliant: Yes |Metcal SSC-690A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.4000 | Buy Now |
DISTI #
745-SSC-690A
|
Mouser Electronics | Soldering Irons Cartridge Conical-Fe Micro 0.25mm(0.01in RoHS: Compliant | 0 |
|
$35.0000 | Order Now |
DISTI #
551SO690
|
Techni-Tool, Inc. | Metcal SSC-690A Metcal Soldering Tip Conical Long Reach Fine .01"x.52", SSC Series | 0 |
|
$35.0000 | Buy Now |
DISTI #
551SO690
|
TestEquity LLC | Metcal SSC-690A Metcal Soldering Tip Conical Long Reach Fine .01"x.52", SSC Series | 0 |
|
$35.0000 | Buy Now |
Part Details for SSC-690A
SSC-690A CAD Models
SSC-690A Part Data Attributes
|
SSC-690A
Metcal
Buy Now
|
Compare Parts:
SSC-690A
Metcal
|
Samacsys Manufacturer | METCAL |